Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

APEM Red Tact Switch, SPST 50mA 6.15mm Through Hole

RS Stock No.: 270-7809Brand: APEMManufacturers Part No.: PHAP5-30RA2J2T2N2Distrelec Article No.: 30251907
brand-logo
View all in Tactile Switches

Technical Document

Specifications

Brand

Apem

Contact Configuration

SPST

Terminal Type

Solder

Switch Operation

Momentary

Actuator Length

6.15mm

Actuator Colour

Red

Actuator Type

Tactile

Mounting Type

Through Hole

Contact Current Rating

50mA

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

€ 90.00

€ 0.18 Each (In a Bag of 500) (ex VAT)

€ 107.10

€ 0.214 Each (In a Bag of 500) (inc. VAT)

APEM Red Tact Switch, SPST 50mA 6.15mm Through Hole

€ 90.00

€ 0.18 Each (In a Bag of 500) (ex VAT)

€ 107.10

€ 0.214 Each (In a Bag of 500) (inc. VAT)

APEM Red Tact Switch, SPST 50mA 6.15mm Through Hole
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Apem

Contact Configuration

SPST

Terminal Type

Solder

Switch Operation

Momentary

Actuator Length

6.15mm

Actuator Colour

Red

Actuator Type

Tactile

Mounting Type

Through Hole

Contact Current Rating

50mA

Country of Origin

Taiwan, Province Of China