Technical Document
Specifications
Brand
ApemVoltage Rating
24V dc
Light Output Colour
Orange
Mounting Hole Size
12mm
Lamp Type
LED
Termination Type
Faston, Solder Lug
Bezel Colour
Orange
Current Rating
20mA
Intensity
30mcd
Length
28.5mm
Country of Origin
Tunisia
Product details
Apem 12mm Snap-In Panel Mount LED Indicators - QS Series
Apem QS series snap-in panel mount LED indicators with a coloured diffused flat lens, for typical replacement of filament and neon indicators. Applications include domestic and commercial white goods, catering equipment, fire alarm panels, power distribution sockets and battery chargers/power supplies.
12mm panel cut-out size (tolerance +0.1 and -0.05mm)
Front panel snap-in mounting requires no additional hardware
Coloured diffused flat lenses
Available colours: red, green, yellow, blue, orange, white (clear) and flashing red
Voltage range: 2Vdc - 220Vac
Terminations: solder lug/faston, 12mm (2.8 x 0.8mm) or wires (200mm)
Standard intensity diffused LEDs or high brightness LEDs for daylight viewing
UL496 recognised
€ 66.60
€ 6.66 Each (Supplied in a Bag) (ex VAT)
€ 79.25
€ 7.93 Each (Supplied in a Bag) (inc. VAT)
Production pack (Bag)
10
€ 66.60
€ 6.66 Each (Supplied in a Bag) (ex VAT)
€ 79.25
€ 7.93 Each (Supplied in a Bag) (inc. VAT)
Stock information temporarily unavailable.
Production pack (Bag)
10
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
10 - 24 | € 6.66 |
25 - 49 | € 6.50 |
50 - 99 | € 6.32 |
100+ | € 5.93 |
Technical Document
Specifications
Brand
ApemVoltage Rating
24V dc
Light Output Colour
Orange
Mounting Hole Size
12mm
Lamp Type
LED
Termination Type
Faston, Solder Lug
Bezel Colour
Orange
Current Rating
20mA
Intensity
30mcd
Length
28.5mm
Country of Origin
Tunisia
Product details
Apem 12mm Snap-In Panel Mount LED Indicators - QS Series
Apem QS series snap-in panel mount LED indicators with a coloured diffused flat lens, for typical replacement of filament and neon indicators. Applications include domestic and commercial white goods, catering equipment, fire alarm panels, power distribution sockets and battery chargers/power supplies.
12mm panel cut-out size (tolerance +0.1 and -0.05mm)
Front panel snap-in mounting requires no additional hardware
Coloured diffused flat lenses
Available colours: red, green, yellow, blue, orange, white (clear) and flashing red
Voltage range: 2Vdc - 220Vac
Terminations: solder lug/faston, 12mm (2.8 x 0.8mm) or wires (200mm)
Standard intensity diffused LEDs or high brightness LEDs for daylight viewing
UL496 recognised