Apem 2-Axis Joystick Switch Castle, Hall Effect, IP68, IP69K 5V

RS Stock No.: 731-6131Brand: APEMManufacturers Part No.: TS-1D1S09A
brand-logo
View all in Joysticks

Technical Document

Specifications

Brand

Apem

Number of Axes

2

Switch Technology

Hall Effect

IP Rating

IP68, IP69K

Handle Type

Castle

Contact Voltage Rating

5V

Joystick Travel

±25 °

Terminal Type

Through Hole

Mechanical Life

1000000Cycles

Depth Behind Panel

10.27mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Operating Temperature Range

-40 → +85°C

Country of Origin

United States

Product details

TS Series - Hall Effect Miniature Proportional Joystick

The TS Series Thumb Stick is a proportional two axes joystick in a miniature package. Featuring non-contacting Hall Effect technology for long life performance, the TS Series Thumb Stick is available with multiple linear output options including single and dual (redundant) outputs. Similar in size and operation to "gamepad" controls but in a rugged industrial package.

Features & Benefits

Non-contact Hall Effect technology
Castle shaped thumb stick
Submersible to 1 m (3.28 ft) per IP68
Pressure washable to IP69K
Connection via 25 cm of PTFE 22 AWG wire
Drop-in mounting (complete with mounting accessories
bezel, O-Ring and 4 push in lugs)

Product Application Information

Typical applications for the TS Series Thumb Stick include pendant and remote controls as well as joystick handle and arm rest integration

Stock information temporarily unavailable.

€ 364.89

€ 364.89 Each (ex VAT)

€ 434.22

€ 434.22 Each (inc. VAT)

Apem 2-Axis Joystick Switch Castle, Hall Effect, IP68, IP69K 5V

€ 364.89

€ 364.89 Each (ex VAT)

€ 434.22

€ 434.22 Each (inc. VAT)

Apem 2-Axis Joystick Switch Castle, Hall Effect, IP68, IP69K 5V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 364.89
5 - 9€ 340.85
10 - 24€ 338.50
25 - 49€ 313.03
50+€ 290.53

Technical Document

Specifications

Brand

Apem

Number of Axes

2

Switch Technology

Hall Effect

IP Rating

IP68, IP69K

Handle Type

Castle

Contact Voltage Rating

5V

Joystick Travel

±25 °

Terminal Type

Through Hole

Mechanical Life

1000000Cycles

Depth Behind Panel

10.27mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Operating Temperature Range

-40 → +85°C

Country of Origin

United States

Product details

TS Series - Hall Effect Miniature Proportional Joystick

The TS Series Thumb Stick is a proportional two axes joystick in a miniature package. Featuring non-contacting Hall Effect technology for long life performance, the TS Series Thumb Stick is available with multiple linear output options including single and dual (redundant) outputs. Similar in size and operation to "gamepad" controls but in a rugged industrial package.

Features & Benefits

Non-contact Hall Effect technology
Castle shaped thumb stick
Submersible to 1 m (3.28 ft) per IP68
Pressure washable to IP69K
Connection via 25 cm of PTFE 22 AWG wire
Drop-in mounting (complete with mounting accessories
bezel, O-Ring and 4 push in lugs)

Product Application Information

Typical applications for the TS Series Thumb Stick include pendant and remote controls as well as joystick handle and arm rest integration