APEM 2-Axis Joystick Castle, Hall Effect, IP67 5 ± 0.01V dc

RS Stock No.: 267-5095Brand: APEMManufacturers Part No.: TSAA1P02A
brand-logo
View all in Joysticks

Technical Document

Specifications

Brand

Apem

Series

TS

Number of Axes

2

Switch Technology

Hall Effect

IP Rating

IP67

Handle Type

Castle

Contact Voltage Rating

5 ± 0.01V dc

Country of Origin

United States

Stock information temporarily unavailable.

€ 175.26

€ 175.26 Each (ex VAT)

€ 208.56

€ 208.56 Each (inc. VAT)

APEM 2-Axis Joystick Castle, Hall Effect, IP67 5 ± 0.01V dc

€ 175.26

€ 175.26 Each (ex VAT)

€ 208.56

€ 208.56 Each (inc. VAT)

APEM 2-Axis Joystick Castle, Hall Effect, IP67 5 ± 0.01V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Apem

Series

TS

Number of Axes

2

Switch Technology

Hall Effect

IP Rating

IP67

Handle Type

Castle

Contact Voltage Rating

5 ± 0.01V dc

Country of Origin

United States