E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Applied Motion Systems Stepper Motor Controller, 0.1 → 10 A, 24 → 80 V dc

RS Stock No.: 877-7228Brand: Applied Motion SystemsManufacturers Part No.: ST10-Q-NN
brand-logo
View all in Motor Controllers

Technical Document

Specifications

Current Rating

0.1 → 10 A

Voltage Rating

24 → 80 V dc

Overall Length

127mm

Overall Width

76mm

Overall Depth

44.5mm

Country of Origin

United States

Product details

ST5-Q and ST10-Q - Stepper Drives

ST5-Q and ST10-Q - High Performance Stepper Motor Drives with multiple control options.


Stepper Motor Drives ST-Q
Advanced Current Control
Anti-Resonance
Torque Ripple Smoothing
Microstep Emulation
Stall Detection/Prevention
Executes stored Q programs
Networking with RS-485 or Ethernet options
Conditional processing & multi-tasking
Math functions, register manipulation
Encoder following
Pulse and direction: pulse/direction, CW/CCW, A/B quadrature
RS232 interface
8 digital inputs, 2 analog inputs
4 digital outputs

Stock information temporarily unavailable.

€ 1,542.03

€ 1,542.03 Each (ex VAT)

€ 1,835.02

€ 1,835.02 Each (inc. VAT)

Applied Motion Systems Stepper Motor Controller, 0.1 → 10 A, 24 → 80 V dc

€ 1,542.03

€ 1,542.03 Each (ex VAT)

€ 1,835.02

€ 1,835.02 Each (inc. VAT)

Applied Motion Systems Stepper Motor Controller, 0.1 → 10 A, 24 → 80 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Current Rating

0.1 → 10 A

Voltage Rating

24 → 80 V dc

Overall Length

127mm

Overall Width

76mm

Overall Depth

44.5mm

Country of Origin

United States

Product details

ST5-Q and ST10-Q - Stepper Drives

ST5-Q and ST10-Q - High Performance Stepper Motor Drives with multiple control options.


Stepper Motor Drives ST-Q
Advanced Current Control
Anti-Resonance
Torque Ripple Smoothing
Microstep Emulation
Stall Detection/Prevention
Executes stored Q programs
Networking with RS-485 or Ethernet options
Conditional processing & multi-tasking
Math functions, register manipulation
Encoder following
Pulse and direction: pulse/direction, CW/CCW, A/B quadrature
RS232 interface
8 digital inputs, 2 analog inputs
4 digital outputs