Arcol Ohmite Heatsink, TO-252, TO-263 and TO-268, 12.7 x 25.91 x 10.16mm
RS Stock No.: 227-5370Brand: Arcol OhmiteManufacturers Part No.: DV-T263-101E-TRDistrelec Article No.: 30118229
Technical Document
Specifications
Brand
Arcol OhmiteFor Use With
TO-252, TO-263 and TO-268
Length
12.7mm
Width
25.91mm
Height
10.16mm
Dimensions
12.7 x 25.91 x 10.16mm
Distrelec Product Id
30118229
Country of Origin
China
Stock information temporarily unavailable.
€ 3.76
€ 3.76 Each (ex VAT)
€ 4.47
€ 4.47 Each (inc. VAT)
Arcol Ohmite Heatsink, TO-252, TO-263 and TO-268, 12.7 x 25.91 x 10.16mm
Select packaging type
Standard
1
€ 3.76
€ 3.76 Each (ex VAT)
€ 4.47
€ 4.47 Each (inc. VAT)
Arcol Ohmite Heatsink, TO-252, TO-263 and TO-268, 12.7 x 25.91 x 10.16mm
Stock information temporarily unavailable.
Select packaging type
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Arcol OhmiteFor Use With
TO-252, TO-263 and TO-268
Length
12.7mm
Width
25.91mm
Height
10.16mm
Dimensions
12.7 x 25.91 x 10.16mm
Distrelec Product Id
30118229
Country of Origin
China