Arcol Ohmite Thermal Interface Pad, 0.5mm Thick, 3W/m·K, Silicone, 127.7x72.5mm

RS Stock No.: 227-5395Brand: Arcol OhmiteManufacturers Part No.: HS300-TP2
View all in Thermal Pads

Technical Document

Specifications

Dimensions

127.7x72.5mm

Thickness

0.5mm

Length

127.7mm

Width

72.5mm

Diameter

6.6mm

Thermal Conductivity

3W/m·K

Material

Silicone

Self-Adhesive

No

Country of Origin

China

Stock information temporarily unavailable.

€ 13.60

€ 13.60 Each (ex VAT)

€ 16.18

€ 16.18 Each (inc. VAT)

Arcol Ohmite Thermal Interface Pad, 0.5mm Thick, 3W/m·K, Silicone, 127.7x72.5mm

€ 13.60

€ 13.60 Each (ex VAT)

€ 16.18

€ 16.18 Each (inc. VAT)

Arcol Ohmite Thermal Interface Pad, 0.5mm Thick, 3W/m·K, Silicone, 127.7x72.5mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Dimensions

127.7x72.5mm

Thickness

0.5mm

Length

127.7mm

Width

72.5mm

Diameter

6.6mm

Thermal Conductivity

3W/m·K

Material

Silicone

Self-Adhesive

No

Country of Origin

China