Arcol Ohmite Thermal Interface Pad, 0.5mm Thick, 3W/m·K, Silicone, 49.1x28mm

RS Stock No.: 227-5397Brand: Arcol OhmiteManufacturers Part No.: HS50-TP2
View all in Thermal Pads

Technical Document

Specifications

Dimensions

49.1x28mm

Thickness

0.5mm

Length

49.1mm

Width

28mm

Diameter

3.2mm

Thermal Conductivity

3W/m·K

Material

Silicone

Self-Adhesive

No

Country of Origin

China

Stock information temporarily unavailable.

€ 3.52

€ 3.52 Each (ex VAT)

€ 4.19

€ 4.19 Each (inc. VAT)

Arcol Ohmite Thermal Interface Pad, 0.5mm Thick, 3W/m·K, Silicone, 49.1x28mm

€ 3.52

€ 3.52 Each (ex VAT)

€ 4.19

€ 4.19 Each (inc. VAT)

Arcol Ohmite Thermal Interface Pad, 0.5mm Thick, 3W/m·K, Silicone, 49.1x28mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9€ 3.52
10+€ 3.26

Technical Document

Specifications

Dimensions

49.1x28mm

Thickness

0.5mm

Length

49.1mm

Width

28mm

Diameter

3.2mm

Thermal Conductivity

3W/m·K

Material

Silicone

Self-Adhesive

No

Country of Origin

China