Technical Document
Specifications
Brand
ArcolResistance
39Ω
Power Rating
15W
Series
HS15
Package/Case
Aluminium Housed
Tolerance
±5%
Technology
Wire Wound
Termination Style
Axial
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+200°C
Minimum Temperature Coefficient
-100ppm/°C
Maximum Temperature Coefficient
+100ppm/°C
Dimensions
11 x 36.5 x 21mm
Overall Width
21mm
Overall Height
11mm
Overall Length
36.5mm
Country of Origin
United Kingdom
Product details
15W Aluminium housed wirewound power resistor, HS Series
15Watt Aluminium housed power resistors which are manufactured to be compliant with the requirements of a MIL 18546, IEC 115 and are RoHS compliant.
Compact size for Power rating
Winding construction maximises High Pulse Capability
€ 428.00
€ 4.28 Each (In a Bag of 100) (ex VAT)
€ 509.32
€ 5.093 Each (In a Bag of 100) (inc. VAT)
100
€ 428.00
€ 4.28 Each (In a Bag of 100) (ex VAT)
€ 509.32
€ 5.093 Each (In a Bag of 100) (inc. VAT)
100
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Bag |
---|---|---|
100 - 100 | € 4.28 | € 428.00 |
200+ | € 4.18 | € 418.00 |
Technical Document
Specifications
Brand
ArcolResistance
39Ω
Power Rating
15W
Series
HS15
Package/Case
Aluminium Housed
Tolerance
±5%
Technology
Wire Wound
Termination Style
Axial
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+200°C
Minimum Temperature Coefficient
-100ppm/°C
Maximum Temperature Coefficient
+100ppm/°C
Dimensions
11 x 36.5 x 21mm
Overall Width
21mm
Overall Height
11mm
Overall Length
36.5mm
Country of Origin
United Kingdom
Product details
15W Aluminium housed wirewound power resistor, HS Series
15Watt Aluminium housed power resistors which are manufactured to be compliant with the requirements of a MIL 18546, IEC 115 and are RoHS compliant.
Compact size for Power rating
Winding construction maximises High Pulse Capability