Arcol 1kΩ Carbon Composition Resistor 0.5W ±5% RCC050 1K J

RS Stock No.: 386-379Brand: ArcolManufacturers Part No.: RCC050 1K J
brand-logo
View all in Through Hole Resistors

Technical Document

Specifications

Brand

Arcol

Resistance

1kΩ

Power Rating

0.5W

Tolerance

±5%

Technology

Carbon Composition

Series

RCC

Temperature Coefficient

-5 → +6.5ppm/°C

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Country of Origin

Japan

Product details

RCC Series 0.5W

Improved pulse endurance characteristics compared to carbon-film devices
Wide resistance range is available, 2.2Ω - 4.7MΩ
Stability Class : 10%

Axial - 0.25W/0.5W

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Vishay 1kΩ Metal Film Resistor 0.5W ±5% SFR16S0001001JA500
€ 0.214Each (In a Pack of 50) (ex VAT)
RS PRO 1kΩ Carbon Film Resistor 0.5W ±5%
€ 0.274Each (In a Pack of 10) (ex VAT)
RS PRO 1kΩ Carbon Film Resistor 0.5W ±5%
€ 0.036Each (In a Pack of 5000) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 25) (ex VAT)

Arcol 1kΩ Carbon Composition Resistor 0.5W ±5% RCC050 1K J
Select packaging type

P.O.A.

Each (In a Pack of 25) (ex VAT)

Arcol 1kΩ Carbon Composition Resistor 0.5W ±5% RCC050 1K J
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Vishay 1kΩ Metal Film Resistor 0.5W ±5% SFR16S0001001JA500
€ 0.214Each (In a Pack of 50) (ex VAT)
RS PRO 1kΩ Carbon Film Resistor 0.5W ±5%
€ 0.274Each (In a Pack of 10) (ex VAT)
RS PRO 1kΩ Carbon Film Resistor 0.5W ±5%
€ 0.036Each (In a Pack of 5000) (ex VAT)

Technical Document

Specifications

Brand

Arcol

Resistance

1kΩ

Power Rating

0.5W

Tolerance

±5%

Technology

Carbon Composition

Series

RCC

Temperature Coefficient

-5 → +6.5ppm/°C

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Country of Origin

Japan

Product details

RCC Series 0.5W

Improved pulse endurance characteristics compared to carbon-film devices
Wide resistance range is available, 2.2Ω - 4.7MΩ
Stability Class : 10%

Axial - 0.25W/0.5W

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Vishay 1kΩ Metal Film Resistor 0.5W ±5% SFR16S0001001JA500
€ 0.214Each (In a Pack of 50) (ex VAT)
RS PRO 1kΩ Carbon Film Resistor 0.5W ±5%
€ 0.274Each (In a Pack of 10) (ex VAT)
RS PRO 1kΩ Carbon Film Resistor 0.5W ±5%
€ 0.036Each (In a Pack of 5000) (ex VAT)