Arcolectric (Bulgin) Ltd Toggle Switch, Panel Mount, (On)-(On), SPDT, Tab Terminal, 250V ac

RS Stock No.: 350-210Brand: Arcolectric (Bulgin) LtdManufacturers Part No.: C1710HOAAC
brand-logo
View all in Toggle Switches

Technical Document

Specifications

Contact Configuration

SPDT

Switch Operation

(On)-(On)

Contact Current Rating

20 A @ 250 V ac

Mounting Type

Panel Mount

Terminal Type

Tab

IP Rating

IP40

Panel Cut Out Diameter

12.7mm

Actuator Length

16.4mm

Actuator Material

Nylon

Voltage Rating

250V ac

Contact Material

Silver Alloy

Panel Cut Out Size

12.7mm

Contact Resistance

100mΩ

Standards Met

UL Recognized

Maximum Operating Temperature

+85°C

Operating Temperature Range

Maximum of +85°C

Country of Origin

Tunisia

Product details

Toggle Switches, Std, 16 A Insulated

Insulated toggle switches, moulded in nylon 6.6 and BEAB approved to EN61058-1
Connection by 250 ( 1/4 in. push-on receptacles, or soldering)
For use where metal switches are unsuitable
Suitable for Class II double insulated equipment
IP40
Polycarbonate actuator and Nylon 6.6 case

Approvals

ENEC, UL recognised component, CSA certified

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

€ 10.94

€ 10.94 Each (ex VAT)

€ 13.02

€ 13.02 Each (inc. VAT)

Arcolectric (Bulgin) Ltd Toggle Switch, Panel Mount, (On)-(On), SPDT, Tab Terminal, 250V ac

€ 10.94

€ 10.94 Each (ex VAT)

€ 13.02

€ 13.02 Each (inc. VAT)

Arcolectric (Bulgin) Ltd Toggle Switch, Panel Mount, (On)-(On), SPDT, Tab Terminal, 250V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24€ 10.94
25 - 49€ 9.76
50 - 99€ 9.53
100 - 249€ 8.95
250+€ 7.52

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Contact Configuration

SPDT

Switch Operation

(On)-(On)

Contact Current Rating

20 A @ 250 V ac

Mounting Type

Panel Mount

Terminal Type

Tab

IP Rating

IP40

Panel Cut Out Diameter

12.7mm

Actuator Length

16.4mm

Actuator Material

Nylon

Voltage Rating

250V ac

Contact Material

Silver Alloy

Panel Cut Out Size

12.7mm

Contact Resistance

100mΩ

Standards Met

UL Recognized

Maximum Operating Temperature

+85°C

Operating Temperature Range

Maximum of +85°C

Country of Origin

Tunisia

Product details

Toggle Switches, Std, 16 A Insulated

Insulated toggle switches, moulded in nylon 6.6 and BEAB approved to EN61058-1
Connection by 250 ( 1/4 in. push-on receptacles, or soldering)
For use where metal switches are unsuitable
Suitable for Class II double insulated equipment
IP40
Polycarbonate actuator and Nylon 6.6 case

Approvals

ENEC, UL recognised component, CSA certified

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in