Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Arcolectric (Bulgin) Ltd 0916 Series Miniature Push Button Switch, Momentary, Panel Mount, 7.1mm Cutout, SPST, 250V ac

RS Stock No.: 861-0242Brand: Arcolectric (Bulgin) LtdManufacturers Part No.: T0916SOAAADistrelec Article No.: 30390572
brand-logo
View all in Push Button Switches

Technical Document

Specifications

Switch Operation

Momentary

Illuminated

No

Series

0916

Panel Cut Out Diameter

7.1mm

Mounting Type

Panel Mount

Push Button Colour

Red

Contact Configuration

SPST

Voltage Rating

250V ac

Push Button Style

Round

Push Button Diameter

10mm

Contact Current Rating

500 mA

Case Colour

Black

Legend

(Blank)

Manufacturer Part No.

T0916SOAAA

Distrelec Product Id

30390572

Maximum AC Voltage

250V ac

Terminal Type

Solder Tab

Country of Origin

Tunisia

Product details

Arcolectric Miniature Push Button Switches

Momentary action switches with slow make-and-break contacts.
Single hole fixing to clear 7.4mm.
Solder terminals
Contact Material: Gold flashed Ag/Cu Alloy
Contact Rating: 0.5A @ 240Vac

Stock information temporarily unavailable.

€ 9.19

€ 9.19 Each (ex VAT)

€ 10.94

€ 10.94 Each (inc. VAT)

Arcolectric (Bulgin) Ltd 0916 Series Miniature Push Button Switch, Momentary, Panel Mount, 7.1mm Cutout, SPST, 250V ac

€ 9.19

€ 9.19 Each (ex VAT)

€ 10.94

€ 10.94 Each (inc. VAT)

Arcolectric (Bulgin) Ltd 0916 Series Miniature Push Button Switch, Momentary, Panel Mount, 7.1mm Cutout, SPST, 250V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9€ 9.19
10 - 24€ 8.59
25 - 49€ 8.33
50 - 99€ 8.20
100+€ 7.57

Technical Document

Specifications

Switch Operation

Momentary

Illuminated

No

Series

0916

Panel Cut Out Diameter

7.1mm

Mounting Type

Panel Mount

Push Button Colour

Red

Contact Configuration

SPST

Voltage Rating

250V ac

Push Button Style

Round

Push Button Diameter

10mm

Contact Current Rating

500 mA

Case Colour

Black

Legend

(Blank)

Manufacturer Part No.

T0916SOAAA

Distrelec Product Id

30390572

Maximum AC Voltage

250V ac

Terminal Type

Solder Tab

Country of Origin

Tunisia

Product details

Arcolectric Miniature Push Button Switches

Momentary action switches with slow make-and-break contacts.
Single hole fixing to clear 7.4mm.
Solder terminals
Contact Material: Gold flashed Ag/Cu Alloy
Contact Rating: 0.5A @ 240Vac