Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Arcolectric (Bulgin) Ltd Illuminated DPST, Latching Rocker Switch Panel Mount

RS Stock No.: 278-9834Brand: ArcolectricManufacturers Part No.: C1353ALNAE
brand-logo
View all in Rocker Switches

Technical Document

Specifications

Contact Configuration

DPST

Switch Operation

Latching

Panel Cut Out Width

22.1mm

Panel Cut Out Height

30mm

Contact Current Rating

16 A@ 250 V ac

Illuminated

Yes

Mounting Type

Panel Mount

Terminal Type

Quick Connect

Panel Cut Out Size

30 x 22.1mm

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Arcolectric (Bulgin) Ltd Illuminated DPST, Latching Rocker Switch Panel Mount

P.O.A.

Arcolectric (Bulgin) Ltd Illuminated DPST, Latching Rocker Switch Panel Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Contact Configuration

DPST

Switch Operation

Latching

Panel Cut Out Width

22.1mm

Panel Cut Out Height

30mm

Contact Current Rating

16 A@ 250 V ac

Illuminated

Yes

Mounting Type

Panel Mount

Terminal Type

Quick Connect

Panel Cut Out Size

30 x 22.1mm

You may be interested in