Technical Document
Specifications
Brand
ArduinoManufacturer Series
Opta Lite
Output Type
Relay
Supply Voltage
12 → 24 V
Input Type
Analogue, Digital
Number of Digital Inputs
8
Network Type
Ethernet
Interface
Ethernet, USB
Memory
16 MB
Display Included
No
Program Capacity
1 MB
Minimum Operating Temperature
-20°C
Number of Analogue Inputs
8
Mounting Type
DIN Rail
Programming Language Used
FBD, IL, LD, SFC, ST
Output Current
10 A
Maximum Operating Temperature
+50°C
Standards Met
CE Certified, cULus Listed
Distrelec Product Id
30368954
Country of Origin
Italy
€ 234.12
€ 234.12 Each (ex VAT)
€ 278.60
€ 278.60 Each (inc. VAT)
1
€ 234.12
€ 234.12 Each (ex VAT)
€ 278.60
€ 278.60 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ArduinoManufacturer Series
Opta Lite
Output Type
Relay
Supply Voltage
12 → 24 V
Input Type
Analogue, Digital
Number of Digital Inputs
8
Network Type
Ethernet
Interface
Ethernet, USB
Memory
16 MB
Display Included
No
Program Capacity
1 MB
Minimum Operating Temperature
-20°C
Number of Analogue Inputs
8
Mounting Type
DIN Rail
Programming Language Used
FBD, IL, LD, SFC, ST
Output Current
10 A
Maximum Operating Temperature
+50°C
Standards Met
CE Certified, cULus Listed
Distrelec Product Id
30368954
Country of Origin
Italy