E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Aries Electronics 2.54mm Pitch Vertical 40 Way, Through Hole Closed Frame IC Dip Socket, 3A

RS Stock No.: 404-929Brand: Aries ElectronicsManufacturers Part No.: 40-C182-10
brand-logo
View all in DIL Sockets

Technical Document

Specifications

Number Of Contacts

40

Mounting Type

Through Hole

Pitch

2.54mm

Row Width

15.24mm

Frame Type

Closed Frame

Termination Method

Solder

Contact Plating

Gold over Nickel

Current Rating

3A

Orientation

Vertical

Length

58.2mm

Width

11.68mm

Depth

17.78mm

Dimensions

58.2 x 11.68 x 17.78mm

Housing Material

Nylon

Contact Material

Brass Alloy

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Country of Origin

United States

Product details

Low Profile DIL Eject Sockets

These sockets have a low profile, with a unique ejector/latching action
They are ideal for use where frequent removal of an IC is anticipated or where vibration may make other types unsuitable. The removal action ensures that the IC pins are undamaged
High reliability is ensured by the collet type contacts, which will accept either round or rectangular pins
The contacts are gold plated over beryllium copper and have tin-plated brass solder tails
Temperature Range: -55°C to +105°C (Tin); -55°C to +125°C (Gold)
Insulation Resistance: 10000MΩ (at 500Vdc)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

P.O.A.

Aries Electronics 2.54mm Pitch Vertical 40 Way, Through Hole Closed Frame IC Dip Socket, 3A

P.O.A.

Aries Electronics 2.54mm Pitch Vertical 40 Way, Through Hole Closed Frame IC Dip Socket, 3A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Number Of Contacts

40

Mounting Type

Through Hole

Pitch

2.54mm

Row Width

15.24mm

Frame Type

Closed Frame

Termination Method

Solder

Contact Plating

Gold over Nickel

Current Rating

3A

Orientation

Vertical

Length

58.2mm

Width

11.68mm

Depth

17.78mm

Dimensions

58.2 x 11.68 x 17.78mm

Housing Material

Nylon

Contact Material

Brass Alloy

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Country of Origin

United States

Product details

Low Profile DIL Eject Sockets

These sockets have a low profile, with a unique ejector/latching action
They are ideal for use where frequent removal of an IC is anticipated or where vibration may make other types unsuitable. The removal action ensures that the IC pins are undamaged
High reliability is ensured by the collet type contacts, which will accept either round or rectangular pins
The contacts are gold plated over beryllium copper and have tin-plated brass solder tails
Temperature Range: -55°C to +105°C (Tin); -55°C to +125°C (Gold)
Insulation Resistance: 10000MΩ (at 500Vdc)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in