Artesyn AYA DC-DC Converter, ±12V dc/ ±125mA Output, 4.5 → 10 V dc Input, 3W, Through Hole, +85°C Max Temp -40°C

RS Stock No.: 162-1909Brand: ArtesynManufacturers Part No.: AYA01BB05-L
brand-logo
View all in DC-DC Converters

Technical Document

Specifications

Brand

Artesyn

Output Voltage

±12V dc

Input Voltage Range

4.5 → 10 V dc

Power Rating

3W

Input Voltage Nominal

5 V dc

Output Current

±125mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

2

Package

DIP

Isolation Voltage

1.5kV dc

Width

14mm

Length

14mm

Depth

8mm

Series

AYA

Load Regulation

0.01

Minimum Temperature

-40°C

Efficiency

84%

Maximum Temperature

+85°C

Standards Met

CE, cUL/UL 60950-1, cULus, UL/cUL/IEC/EN 60950-1

Country of Origin

China

Product details

Artesyn AYA Series DC/DC Converter

The AYA Series of 3 W Isolated DC-DC Converters Comprises 28 variants. Each of which is available in a mini dual-in-line package for through-hole mounting or a mini surface-mount package. They feature wide input voltage varying between 4.5 V to 10 V, 9 V to 18 V, 18 V to 36 V and 36 V to 75 V inputs. Offering up to 80% conversion efficiency, the converters use 100 kHz fixed frequency switching to minimise the need for external EMI filtering. Typical applications for this range include data communication, telecommunication and computer peripheral, industrial automation and mobile battery powered systems.

Features and Benefits

• Ultra compact DIP Package
• 14 x 14 x 8.0 mm (0.55 x 0.55 x 0.31 in)
• Efficiency up to 87%
• I/O-isolation 1500 V dc
• Wide 2:1 Input Range
• Single and Dual output
• Operating Temperature Range -40 to +85 (for DIP module)
• Remote On/Off
• Continuous (hiccup mode) protection against output short circuits.

Standards

EN 55022 class A, FCC level A

Artesyn Isolated DC / DC Converter

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 458.19

€ 458.19 1 Tube of 10 (ex VAT)

€ 545.25

€ 545.25 1 Tube of 10 (inc. VAT)

Artesyn AYA DC-DC Converter, ±12V dc/ ±125mA Output, 4.5 → 10 V dc Input, 3W, Through Hole, +85°C Max Temp -40°C

€ 458.19

€ 458.19 1 Tube of 10 (ex VAT)

€ 545.25

€ 545.25 1 Tube of 10 (inc. VAT)

Artesyn AYA DC-DC Converter, ±12V dc/ ±125mA Output, 4.5 → 10 V dc Input, 3W, Through Hole, +85°C Max Temp -40°C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 458.19
5 - 9€ 446.62
10 - 24€ 439.24
25 - 49€ 421.82
50+€ 398.83

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Artesyn

Output Voltage

±12V dc

Input Voltage Range

4.5 → 10 V dc

Power Rating

3W

Input Voltage Nominal

5 V dc

Output Current

±125mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

2

Package

DIP

Isolation Voltage

1.5kV dc

Width

14mm

Length

14mm

Depth

8mm

Series

AYA

Load Regulation

0.01

Minimum Temperature

-40°C

Efficiency

84%

Maximum Temperature

+85°C

Standards Met

CE, cUL/UL 60950-1, cULus, UL/cUL/IEC/EN 60950-1

Country of Origin

China

Product details

Artesyn AYA Series DC/DC Converter

The AYA Series of 3 W Isolated DC-DC Converters Comprises 28 variants. Each of which is available in a mini dual-in-line package for through-hole mounting or a mini surface-mount package. They feature wide input voltage varying between 4.5 V to 10 V, 9 V to 18 V, 18 V to 36 V and 36 V to 75 V inputs. Offering up to 80% conversion efficiency, the converters use 100 kHz fixed frequency switching to minimise the need for external EMI filtering. Typical applications for this range include data communication, telecommunication and computer peripheral, industrial automation and mobile battery powered systems.

Features and Benefits

• Ultra compact DIP Package
• 14 x 14 x 8.0 mm (0.55 x 0.55 x 0.31 in)
• Efficiency up to 87%
• I/O-isolation 1500 V dc
• Wide 2:1 Input Range
• Single and Dual output
• Operating Temperature Range -40 to +85 (for DIP module)
• Remote On/Off
• Continuous (hiccup mode) protection against output short circuits.

Standards

EN 55022 class A, FCC level A

Artesyn Isolated DC / DC Converter

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more