E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Artesyn Switching Power Supply, LPS42-M, 5V dc, 11A, 40W, 1 Output, 120 → 300 V dc, 85 → 264 V ac Input

RS Stock No.: 455-7645Brand: ArtesynManufacturers Part No.: LPS42-M
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Brand

Artesyn

Output Voltage

5V dc

Output Current

11A

Power Rating

40W

Number of Outputs

1

Input Voltage

120 → 300 V dc, 85 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Open Frame

Length

127mm

Width

76.2mm

Medical Approved

Yes

Depth

29mm

Minimum Temperature

0°C

Weight

230g

Maximum Temperature

+50°C

Country of Origin

Philippines

Product details

40W to 60W Medically Approved, Single/Triple Output

In-built EMI filter (Class B)
Overload and overvoltage protection
Medical safety approvals
Remote sense on main output
Adjustable output option

Standards

VDE0750/EN60601-1, UL2901, CSA 22.2 NO 601.1

Stock information temporarily unavailable.

€ 94.18

€ 94.18 Each (ex VAT)

€ 112.07

€ 112.07 Each (inc. VAT)

Artesyn Switching Power Supply, LPS42-M, 5V dc, 11A, 40W, 1 Output, 120 → 300 V dc, 85 → 264 V ac Input

€ 94.18

€ 94.18 Each (ex VAT)

€ 112.07

€ 112.07 Each (inc. VAT)

Artesyn Switching Power Supply, LPS42-M, 5V dc, 11A, 40W, 1 Output, 120 → 300 V dc, 85 → 264 V ac Input
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 94.18
5 - 9€ 91.78
10 - 24€ 90.26
25 - 49€ 86.66
50+€ 81.96

Technical Document

Specifications

Brand

Artesyn

Output Voltage

5V dc

Output Current

11A

Power Rating

40W

Number of Outputs

1

Input Voltage

120 → 300 V dc, 85 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Open Frame

Length

127mm

Width

76.2mm

Medical Approved

Yes

Depth

29mm

Minimum Temperature

0°C

Weight

230g

Maximum Temperature

+50°C

Country of Origin

Philippines

Product details

40W to 60W Medically Approved, Single/Triple Output

In-built EMI filter (Class B)
Overload and overvoltage protection
Medical safety approvals
Remote sense on main output
Adjustable output option

Standards

VDE0750/EN60601-1, UL2901, CSA 22.2 NO 601.1