E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Artesyn Switching Power Supply, LPT42-M, 5 V dc, ±12 V dc, 2.5 A, 5 A, 700mA, 40W, Triple Output, 120 → 300 V

RS Stock No.: 455-7689Brand: ArtesynManufacturers Part No.: LPT42-M
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Brand

Artesyn

Output Voltage

5 V dc, ±12 V dc

Output Current

2.5 A, 5 A, 700mA

Power Rating

40W

Number of Outputs

3

Input Voltage

120 → 300 V dc, 85 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Open Frame

Length

127mm

Width

76.2mm

Medical Approved

Yes

Depth

29mm

Minimum Temperature

0°C

Weight

230g

Maximum Temperature

+50°C

Country of Origin

Philippines

Product details

40W to 60W Medically Approved, Single/Triple Output

In-built EMI filter (Class B)
Overload and overvoltage protection
Medical safety approvals
Remote sense on main output
Adjustable output option

Standards

VDE0750/EN60601-1, UL2901, CSA 22.2 NO 601.1

Stock information temporarily unavailable.

P.O.A.

Artesyn Switching Power Supply, LPT42-M, 5 V dc, ±12 V dc, 2.5 A, 5 A, 700mA, 40W, Triple Output, 120 → 300 V

P.O.A.

Artesyn Switching Power Supply, LPT42-M, 5 V dc, ±12 V dc, 2.5 A, 5 A, 700mA, 40W, Triple Output, 120 → 300 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Artesyn

Output Voltage

5 V dc, ±12 V dc

Output Current

2.5 A, 5 A, 700mA

Power Rating

40W

Number of Outputs

3

Input Voltage

120 → 300 V dc, 85 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Open Frame

Length

127mm

Width

76.2mm

Medical Approved

Yes

Depth

29mm

Minimum Temperature

0°C

Weight

230g

Maximum Temperature

+50°C

Country of Origin

Philippines

Product details

40W to 60W Medically Approved, Single/Triple Output

In-built EMI filter (Class B)
Overload and overvoltage protection
Medical safety approvals
Remote sense on main output
Adjustable output option

Standards

VDE0750/EN60601-1, UL2901, CSA 22.2 NO 601.1