Artesyn Switching Power Supply, LPT45, 5 V dc, ±15 V dc, 2.5 A, 5 A, 700mA, 40W, Triple Output, 120 → 300 V dc,

RS Stock No.: 183-0054Brand: ArtesynManufacturers Part No.: LPT45
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Brand

Artesyn

Output Voltage

5 V dc, ±15 V dc

Output Current

2.5 A, 5 A, 700mA

Power Rating

40W

Number of Outputs

3

Input Voltage

120 → 300 V dc, 85 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Open Frame

Length

127mm

Width

76.2mm

Depth

29mm

Efficiency

70%

Minimum Temperature

0°C

Weight

230g

Maximum Temperature

+50°C

Country of Origin

Philippines

Product details

25-80W Universal Input, Single/Triple Output, LP Series

Frequency 47 to 440Hz
Manufacturer part nos with a T suffix denote terminal block connection, all others feature Molex mating connectors (not provided)
In-built EMI filter (Class B)
Over voltage protection
Overload protection
3x5in. open PCB format
Remote sense on main output
Adjustable main output (-5 +10%)
High peak ratings for 30 seconds

Approvals

VDE; UL Recognised; CSA Certified; NEMKO; BABT

Standards

EN60950

Stock information temporarily unavailable.

€ 116.65

€ 116.65 Each (ex VAT)

€ 138.81

€ 138.81 Each (inc. VAT)

Artesyn Switching Power Supply, LPT45, 5 V dc, ±15 V dc, 2.5 A, 5 A, 700mA, 40W, Triple Output, 120 → 300 V dc,

€ 116.65

€ 116.65 Each (ex VAT)

€ 138.81

€ 138.81 Each (inc. VAT)

Artesyn Switching Power Supply, LPT45, 5 V dc, ±15 V dc, 2.5 A, 5 A, 700mA, 40W, Triple Output, 120 → 300 V dc,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 116.65
5 - 9€ 113.70
10 - 24€ 111.83
25 - 49€ 107.41
50+€ 101.54

Technical Document

Specifications

Brand

Artesyn

Output Voltage

5 V dc, ±15 V dc

Output Current

2.5 A, 5 A, 700mA

Power Rating

40W

Number of Outputs

3

Input Voltage

120 → 300 V dc, 85 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Open Frame

Length

127mm

Width

76.2mm

Depth

29mm

Efficiency

70%

Minimum Temperature

0°C

Weight

230g

Maximum Temperature

+50°C

Country of Origin

Philippines

Product details

25-80W Universal Input, Single/Triple Output, LP Series

Frequency 47 to 440Hz
Manufacturer part nos with a T suffix denote terminal block connection, all others feature Molex mating connectors (not provided)
In-built EMI filter (Class B)
Over voltage protection
Overload protection
3x5in. open PCB format
Remote sense on main output
Adjustable main output (-5 +10%)
High peak ratings for 30 seconds

Approvals

VDE; UL Recognised; CSA Certified; NEMKO; BABT

Standards

EN60950