Technical Document
Specifications
Brand
ArtesynOutput Voltage
24V dc
Output Current
6.3A
Power Rating
150W
Number of Outputs
1
Input Voltage
85 → 264V ac
Mounting Type
Open Frame
Package Type
Open Frame
Length
127mm
Width
76.2mm
Depth
31.75mm
Efficiency
84%
Maximum Temperature
+70°C
Minimum Temperature
0°C
Weight
260g
Country of Origin
China
You may be interested in
Artesyn Switching Power Supply, LPS105-M, 24V dc, 6.3A, 100W, 1 Output, 120 → 300 V dc, 90 → 264 V acBrand: Artesyn
€ 147.70Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Artesyn Embedded Switch Mode Power Supply (SMPS), TLP150R-96S24J, 24V dc, 6.3A, 150W, 1 Output, 85 → 264V ac
1
P.O.A.
Artesyn Embedded Switch Mode Power Supply (SMPS), TLP150R-96S24J, 24V dc, 6.3A, 150W, 1 Output, 85 → 264V ac
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Artesyn Switching Power Supply, LPS105-M, 24V dc, 6.3A, 100W, 1 Output, 120 → 300 V dc, 90 → 264 V acBrand: Artesyn
€ 147.70Each (ex VAT)
Technical Document
Specifications
Brand
ArtesynOutput Voltage
24V dc
Output Current
6.3A
Power Rating
150W
Number of Outputs
1
Input Voltage
85 → 264V ac
Mounting Type
Open Frame
Package Type
Open Frame
Length
127mm
Width
76.2mm
Depth
31.75mm
Efficiency
84%
Maximum Temperature
+70°C
Minimum Temperature
0°C
Weight
260g
Country of Origin
China
You may be interested in
Artesyn Switching Power Supply, LPS105-M, 24V dc, 6.3A, 100W, 1 Output, 120 → 300 V dc, 90 → 264 V acBrand: Artesyn
€ 147.70Each (ex VAT)