Assemtech Vibration Sensor, 200 mA Max, -37°C → +100°C

RS Stock No.: 618-7535Brand: AssemtechManufacturers Part No.: AU2402-1
brand-logo
View all in Vibration Sensors

Technical Document

Specifications

Maximum Current

200 mA

Maximum ac Voltage

24V

Contact Resistance

100Ω

Length

8.08mm

Minimum Operating Temperature

-37°C

Maximum Operating Temperature

+100°C

Dimensions

8.08 x 4.72 mm

Country of Origin

United States

Product details

Radial, Axial and U Design

Using 2 ball actuators, these switches have the advantage of remaining closed at rest while remaining completely non-position sensitive.

2 ball actuator design
Less sensitive than the MS24 range (e.g. stock no. 618-7513)
Gold plated

Stock information temporarily unavailable.

€ 8.67

€ 8.67 Each (ex VAT)

€ 10.32

€ 10.32 Each (inc. VAT)

Assemtech Vibration Sensor, 200 mA Max, -37°C → +100°C

€ 8.67

€ 8.67 Each (ex VAT)

€ 10.32

€ 10.32 Each (inc. VAT)

Assemtech Vibration Sensor, 200 mA Max, -37°C → +100°C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Maximum Current

200 mA

Maximum ac Voltage

24V

Contact Resistance

100Ω

Length

8.08mm

Minimum Operating Temperature

-37°C

Maximum Operating Temperature

+100°C

Dimensions

8.08 x 4.72 mm

Country of Origin

United States

Product details

Radial, Axial and U Design

Using 2 ball actuators, these switches have the advantage of remaining closed at rest while remaining completely non-position sensitive.

2 ball actuator design
Less sensitive than the MS24 range (e.g. stock no. 618-7513)
Gold plated