Assemtech Rectangular Reed Switch, NO/NC, 100V, 250mA

RS Stock No.: 289-7806Brand: AssemtechManufacturers Part No.: S1367
brand-logo
View all in Magnetic Proximity Switches

Technical Document

Specifications

Switch Shape

Rectangular

Normal State Configuration

NO/NC

Terminal Type

Wire Lead

Maximum Current

250mA

Maximum AC Voltage

100V

Contact Resistance

150mΩ

Total Length

330mm

Length

30mm

Minimum Operating Temperature

-20°C

Depth

7mm

Width

20mm

Maximum Operating Temperature

+70°C

Dimensions

30 x 20 x 7mm

Country of Origin

India

Product details

Rectangular

Moulded in black polypropylene
Cable length: 300mm
Dimensions: 30 x 20 x 7mm

You may be interested in

€ 11.15

€ 11.15 Each (ex VAT)

€ 13.27

€ 13.27 Each (inc. VAT)

Assemtech Rectangular Reed Switch, NO/NC, 100V, 250mA

€ 11.15

€ 11.15 Each (ex VAT)

€ 13.27

€ 13.27 Each (inc. VAT)

Assemtech Rectangular Reed Switch, NO/NC, 100V, 250mA

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Switch Shape

Rectangular

Normal State Configuration

NO/NC

Terminal Type

Wire Lead

Maximum Current

250mA

Maximum AC Voltage

100V

Contact Resistance

150mΩ

Total Length

330mm

Length

30mm

Minimum Operating Temperature

-20°C

Depth

7mm

Width

20mm

Maximum Operating Temperature

+70°C

Dimensions

30 x 20 x 7mm

Country of Origin

India

Product details

Rectangular

Moulded in black polypropylene
Cable length: 300mm
Dimensions: 30 x 20 x 7mm

You may be interested in