Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

ASSMANN WSW A-FT Series Thermoplastic D Sub Backshell, 9 Way

RS Stock No.: 674-2081Brand: ASSMANN WSWManufacturers Part No.: A-FT 09
brand-logo
View all in D Sub Backshells

Technical Document

Specifications

Number Of Contacts

9

D-Sub Shell Size

E

Housing Material

Thermoplastic

Body Orientation

Straight

Series

A-FT

Country of Origin

Taiwan, Province Of China

Product details

D-Sub Cover, Quick Lock

Assmann

Stock information temporarily unavailable.

€ 9.40

€ 1.88 Each (In a Pack of 5) (ex VAT)

€ 11.19

€ 2.237 Each (In a Pack of 5) (inc. VAT)

ASSMANN WSW A-FT Series Thermoplastic D Sub Backshell, 9 Way
Select packaging type

€ 9.40

€ 1.88 Each (In a Pack of 5) (ex VAT)

€ 11.19

€ 2.237 Each (In a Pack of 5) (inc. VAT)

ASSMANN WSW A-FT Series Thermoplastic D Sub Backshell, 9 Way
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 20€ 1.88€ 9.40
25 - 45€ 1.62€ 8.10
50 - 120€ 1.57€ 7.85
125 - 495€ 1.51€ 7.55
500+€ 1.31€ 6.55

Technical Document

Specifications

Number Of Contacts

9

D-Sub Shell Size

E

Housing Material

Thermoplastic

Body Orientation

Straight

Series

A-FT

Country of Origin

Taiwan, Province Of China

Product details

D-Sub Cover, Quick Lock

Assmann