ASSMANN WSW 2.54mm Pitch Vertical 28 Way, Through Hole Turned Pin Open Frame IC Dip Socket, 3A

RS Stock No.: 674-2498Brand: ASSMANN WSWManufacturers Part No.: AR 28 HZL/7-TT
brand-logo
View all in DIL Sockets

Technical Document

Specifications

Number Of Contacts

28

Mounting Type

Through Hole

Pin Type

Turned

Pitch

2.54mm

Row Width

7.62mm

Frame Type

Open Frame

Termination Method

Solder

Contact Plating

Gold, Tin

Current Rating

3A

Orientation

Vertical

Length

35.56mm

Width

10.16mm

Depth

3mm

Dimensions

35.56 x 10.16 x 3mm

Minimum Operating Temperature

-40°C

Voltage Rating

100 V ac

Maximum Operating Temperature

+105°C

Housing Material

PBT

Contact Material

Brass, Phosphor Bronze

Country of Origin

China

Product details

Assmann 2.54mm Open Frame IC DIP Sockets with Turned Pin Contacts

A range of open frame IC DIP sockets with a 2.54mm pitch. These 2.54mm PCB through hole mount IC DIP sockets have a black UL94V-0 PBT insulator and tin plated turned pin contacts.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 22.70

€ 2.27 Each (In a Pack of 10) (ex VAT)

€ 27.01

€ 2.701 Each (In a Pack of 10) (inc. VAT)

ASSMANN WSW 2.54mm Pitch Vertical 28 Way, Through Hole Turned Pin Open Frame IC Dip Socket, 3A
Select packaging type

€ 22.70

€ 2.27 Each (In a Pack of 10) (ex VAT)

€ 27.01

€ 2.701 Each (In a Pack of 10) (inc. VAT)

ASSMANN WSW 2.54mm Pitch Vertical 28 Way, Through Hole Turned Pin Open Frame IC Dip Socket, 3A
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
10 - 240€ 2.27€ 22.70
250 - 740€ 2.06€ 20.60
750 - 1990€ 1.88€ 18.80
2000 - 3990€ 1.67€ 16.70
4000+€ 1.57€ 15.70

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Number Of Contacts

28

Mounting Type

Through Hole

Pin Type

Turned

Pitch

2.54mm

Row Width

7.62mm

Frame Type

Open Frame

Termination Method

Solder

Contact Plating

Gold, Tin

Current Rating

3A

Orientation

Vertical

Length

35.56mm

Width

10.16mm

Depth

3mm

Dimensions

35.56 x 10.16 x 3mm

Minimum Operating Temperature

-40°C

Voltage Rating

100 V ac

Maximum Operating Temperature

+105°C

Housing Material

PBT

Contact Material

Brass, Phosphor Bronze

Country of Origin

China

Product details

Assmann 2.54mm Open Frame IC DIP Sockets with Turned Pin Contacts

A range of open frame IC DIP sockets with a 2.54mm pitch. These 2.54mm PCB through hole mount IC DIP sockets have a black UL94V-0 PBT insulator and tin plated turned pin contacts.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more