Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

ASSMANN WSW AW Series Straight Through Hole Pin Header, 20 Contact(s), 2.54mm Pitch, 1 Row(s), Unshrouded

RS Stock No.: 674-2331PBrand: ASSMANN WSWManufacturers Part No.: AW 108/20-T
brand-logo
View all in PCB Headers

Technical Document

Specifications

Series

AW

Pitch

2.54mm

Number Of Contacts

20

Number Of Rows

1

Body Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Connector System

Board to Board

Mounting Type

Through Hole

Termination Method

Solder

Contact Plating

Gold

Contact Material

Brass

Current Rating

1.5A

Tail Pin Length

3.0mm

Mating Pin Length

7.9mm

Voltage Rating

250.0 V

Country of Origin

China

Product details

Pin Headers 2.54mm Pitch

2.54mm Assmann Board to Board

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 65.00

€ 0.52 Each (Supplied in a Bag) (ex VAT)

€ 77.35

€ 0.619 Each (Supplied in a Bag) (inc. VAT)

ASSMANN WSW AW Series Straight Through Hole Pin Header, 20 Contact(s), 2.54mm Pitch, 1 Row(s), Unshrouded
Select packaging type

€ 65.00

€ 0.52 Each (Supplied in a Bag) (ex VAT)

€ 77.35

€ 0.619 Each (Supplied in a Bag) (inc. VAT)

ASSMANN WSW AW Series Straight Through Hole Pin Header, 20 Contact(s), 2.54mm Pitch, 1 Row(s), Unshrouded
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Bag
125 - 495€ 0.52€ 2.60
500 - 2495€ 0.50€ 2.50
2500 - 4995€ 0.50€ 2.50
5000+€ 0.47€ 2.35

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Series

AW

Pitch

2.54mm

Number Of Contacts

20

Number Of Rows

1

Body Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Connector System

Board to Board

Mounting Type

Through Hole

Termination Method

Solder

Contact Plating

Gold

Contact Material

Brass

Current Rating

1.5A

Tail Pin Length

3.0mm

Mating Pin Length

7.9mm

Voltage Rating

250.0 V

Country of Origin

China

Product details

Pin Headers 2.54mm Pitch

2.54mm Assmann Board to Board

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more