Technical Document
Specifications
Brand
ASSMANN WSWSeries
AWH
Pitch
2.54mm
Number Of Contacts
20
Number Of Rows
2
Body Orientation
Straight
Shrouded/Unshrouded
Shrouded
Mounting Type
Through Hole
Termination Method
Solder
Contact Plating
Gold, Nickel
Contact Material
Brass
Current Rating
3A
Voltage Rating
250.0 V ac
Gender
Male
Country of Origin
China
Product details
Header, Straight, PCB Mount 2.54mm Pitch
PCB mount headers available with or without short latches.
2.54mm Assmann Board to Board
€ 7.20
€ 1.44 Each (In a Pack of 5) (ex VAT)
€ 8.57
€ 1.714 Each (In a Pack of 5) (inc. VAT)
Standard
5
€ 7.20
€ 1.44 Each (In a Pack of 5) (ex VAT)
€ 8.57
€ 1.714 Each (In a Pack of 5) (inc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ASSMANN WSWSeries
AWH
Pitch
2.54mm
Number Of Contacts
20
Number Of Rows
2
Body Orientation
Straight
Shrouded/Unshrouded
Shrouded
Mounting Type
Through Hole
Termination Method
Solder
Contact Plating
Gold, Nickel
Contact Material
Brass
Current Rating
3A
Voltage Rating
250.0 V ac
Gender
Male
Country of Origin
China
Product details
Header, Straight, PCB Mount 2.54mm Pitch
PCB mount headers available with or without short latches.