Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

ASSMANN WSW 6-Way IDC Connector Socket for Cable Mount, 2-Row

RS Stock No.: 113-5948Brand: ASSMANN WSWManufacturers Part No.: AWP 06-7240-T
brand-logo
View all in IDC Connectors

Technical Document

Specifications

Number Of Contacts

6

Number Of Rows

2

Gender

Female

Pitch

2.54mm

Mounting Type

Cable Mount

Body Orientation

Right Angle

Current Rating

3A

Contact Plating

Gold, Nickel

Series

AWP

Minimum Operating Temperature

-40.0°C

Maximum Operating Temperature

105.0°C

Voltage Rating

250.0 V ac

Housing Material

PBT

Contact Material

Brass

Country of Origin

China

Product details

Assmann 2.54mm IDC Ribbon Cable Socket Connectors

Double row IDC ribbon cable socket connectors with a 2.54 x 2.54mm pitch. These female IDC ribbon cable connectors have a PBT UL94V-0 housing with central polarization and gold plated IDC socket contacts.

Assmann IDC Connectors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 136.80

€ 0.57 Each (In a Tray of 240) (ex VAT)

€ 162.79

€ 0.678 Each (In a Tray of 240) (inc. VAT)

ASSMANN WSW 6-Way IDC Connector Socket for Cable Mount, 2-Row

€ 136.80

€ 0.57 Each (In a Tray of 240) (ex VAT)

€ 162.79

€ 0.678 Each (In a Tray of 240) (inc. VAT)

ASSMANN WSW 6-Way IDC Connector Socket for Cable Mount, 2-Row
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Number Of Contacts

6

Number Of Rows

2

Gender

Female

Pitch

2.54mm

Mounting Type

Cable Mount

Body Orientation

Right Angle

Current Rating

3A

Contact Plating

Gold, Nickel

Series

AWP

Minimum Operating Temperature

-40.0°C

Maximum Operating Temperature

105.0°C

Voltage Rating

250.0 V ac

Housing Material

PBT

Contact Material

Brass

Country of Origin

China

Product details

Assmann 2.54mm IDC Ribbon Cable Socket Connectors

Double row IDC ribbon cable socket connectors with a 2.54 x 2.54mm pitch. These female IDC ribbon cable connectors have a PBT UL94V-0 housing with central polarization and gold plated IDC socket contacts.

Assmann IDC Connectors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more