ASSMANN WSW 44-Way IDC Connector Socket for Cable Mount, 2-Row

RS Stock No.: 113-5950Brand: ASSMANN WSWManufacturers Part No.: AWP2 44-7240
brand-logo
View all in IDC Connectors

Technical Document

Specifications

Number Of Contacts

44

Number Of Rows

2

Gender

Female

Pitch

2.0mm

Mounting Type

Cable Mount

Body Orientation

Right Angle

Current Rating

1A

Contact Plating

Gold, Nickel

Series

AWP2

Minimum Operating Temperature

-40.0°C

Maximum Operating Temperature

105.0°C

Voltage Rating

125.0 V ac

Housing Material

PBT

Contact Material

Brass

Country of Origin

China

Product details

IDC Sockets 2.00mm Pitch

IDC Sockets without strain relief.

2.0mm Assman Connectors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 133.00

€ 2.66 Each (In a Tray of 50) (ex VAT)

€ 158.27

€ 3.165 Each (In a Tray of 50) (inc. VAT)

ASSMANN WSW 44-Way IDC Connector Socket for Cable Mount, 2-Row

€ 133.00

€ 2.66 Each (In a Tray of 50) (ex VAT)

€ 158.27

€ 3.165 Each (In a Tray of 50) (inc. VAT)

ASSMANN WSW 44-Way IDC Connector Socket for Cable Mount, 2-Row
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Number Of Contacts

44

Number Of Rows

2

Gender

Female

Pitch

2.0mm

Mounting Type

Cable Mount

Body Orientation

Right Angle

Current Rating

1A

Contact Plating

Gold, Nickel

Series

AWP2

Minimum Operating Temperature

-40.0°C

Maximum Operating Temperature

105.0°C

Voltage Rating

125.0 V ac

Housing Material

PBT

Contact Material

Brass

Country of Origin

China

Product details

IDC Sockets 2.00mm Pitch

IDC Sockets without strain relief.

2.0mm Assman Connectors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more