Technical Document
Specifications
Brand
AstecOutput Voltage
15V dc
Output Current
8.7A
Power Rating
130W
Number of Outputs
1
Input Voltage
127 → 300 V dc, 85 → 264 V ac
Mounting Type
Open Frame
Package Type
Open Frame
Length
127mm
Width
76.2mm
Depth
32.8mm
Efficiency
80%
Weight
320g
Maximum Temperature
+50°C
Minimum Temperature
0°C
You may be interested in
EOS Switching Power Supply, LFVLT80-1002, 15V dc, 5.5A, 80W, 1 Output, 90 → 264V ac Input VoltageBrand: EOS
€ 231.63Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
ASTEC STANDARD POWER EUROPE Embedded Switch Mode Power Supply (SMPS), LPS124, 15V dc, 8.7A, 130W, 1 Output, 127
1
P.O.A.
ASTEC STANDARD POWER EUROPE Embedded Switch Mode Power Supply (SMPS), LPS124, 15V dc, 8.7A, 130W, 1 Output, 127
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
EOS Switching Power Supply, LFVLT80-1002, 15V dc, 5.5A, 80W, 1 Output, 90 → 264V ac Input VoltageBrand: EOS
€ 231.63Each (ex VAT)
Technical Document
Specifications
Brand
AstecOutput Voltage
15V dc
Output Current
8.7A
Power Rating
130W
Number of Outputs
1
Input Voltage
127 → 300 V dc, 85 → 264 V ac
Mounting Type
Open Frame
Package Type
Open Frame
Length
127mm
Width
76.2mm
Depth
32.8mm
Efficiency
80%
Weight
320g
Maximum Temperature
+50°C
Minimum Temperature
0°C
You may be interested in
EOS Switching Power Supply, LFVLT80-1002, 15V dc, 5.5A, 80W, 1 Output, 90 → 264V ac Input VoltageBrand: EOS
€ 231.63Each (ex VAT)