Technical Document
Specifications
Brand
AstecOutput Voltage
24V dc
Output Current
6.2A
Power Rating
150W
Number of Outputs
1
Input Voltage
170 → 264 V ac, 220 → 300 V dc, 85 → 132 V ac
Mounting Type
Enclosed
Package Type
Enclosed
Length
216mm
Width
108mm
Depth
38.1mm
Efficiency
75%
Minimum Temperature
0°C
Weight
800g
Maximum Temperature
+50°C
You may be interested in
Stock information temporarily unavailable.
P.O.A.
Astec Embedded Switch Mode Power Supply (SMPS), LPS155-C, 24V dc, 6.2A, 150W, 1 Output, 170 → 264 V ac, 220
1
P.O.A.
Astec Embedded Switch Mode Power Supply (SMPS), LPS155-C, 24V dc, 6.2A, 150W, 1 Output, 170 → 264 V ac, 220
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Technical Document
Specifications
Brand
AstecOutput Voltage
24V dc
Output Current
6.2A
Power Rating
150W
Number of Outputs
1
Input Voltage
170 → 264 V ac, 220 → 300 V dc, 85 → 132 V ac
Mounting Type
Enclosed
Package Type
Enclosed
Length
216mm
Width
108mm
Depth
38.1mm
Efficiency
75%
Minimum Temperature
0°C
Weight
800g
Maximum Temperature
+50°C
You may be interested in