E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Atem Male BNC to Male BNC, 250mm, RG58C/U Coaxial, Terminated50 Ω

RS Stock No.: 286-0090Brand: AtemManufacturers Part No.: 205.21.21.0250A
brand-logo
View all in Coaxial Cable

Technical Document

Specifications

Brand

Atem

Terminated/Unterminated

Terminated

Connector 1

BNC

Connector 2

BNC

Coaxial Type

RG58C/U

Connector 1 Gender

Male

Connector 2 Gender

Male

Characteristic Impedance

50 Ω

Length

250mm

Conductor Strand Type

Stranded

Maximum Operating Temperature

+80°C

Operating Temperature Range

-40 → +80 °C

Insulation material

PVC

Velocity ratio

0.66

Minimum Operating Temperature

-40°C

Product details

Coaxial test leads

50 Ω and 75 Ω coaxial leads with straight BNC connectors.

Stock information temporarily unavailable.

€ 26.60

€ 26.60 Each (ex VAT)

€ 31.65

€ 31.65 Each (inc. VAT)

Atem Male BNC to Male BNC, 250mm, RG58C/U Coaxial, Terminated50 Ω

€ 26.60

€ 26.60 Each (ex VAT)

€ 31.65

€ 31.65 Each (inc. VAT)

Atem Male BNC to Male BNC, 250mm, RG58C/U Coaxial, Terminated50 Ω
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14€ 26.60
15 - 49€ 24.01
50 - 99€ 16.13
100 - 249€ 14.49
250+€ 10.31

Technical Document

Specifications

Brand

Atem

Terminated/Unterminated

Terminated

Connector 1

BNC

Connector 2

BNC

Coaxial Type

RG58C/U

Connector 1 Gender

Male

Connector 2 Gender

Male

Characteristic Impedance

50 Ω

Length

250mm

Conductor Strand Type

Stranded

Maximum Operating Temperature

+80°C

Operating Temperature Range

-40 → +80 °C

Insulation material

PVC

Velocity ratio

0.66

Minimum Operating Temperature

-40°C

Product details

Coaxial test leads

50 Ω and 75 Ω coaxial leads with straight BNC connectors.