E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Aten 1 USB HDMI over CAT 6 KVM Extender, 150m

RS Stock No.: 191-671Brand: AtenManufacturers Part No.: CE840-AT-E
brand-logo
View all in KVM Extenders

Technical Document

Specifications

Brand

Aten

Type

Extender

Video Connection Type

HDMI

Number Of Ports

1

Keyboard/Mouse Connection Type

USB

Number of Video Outputs

1

Number of Displays Supported

1

Transmission Method

CAT 6

Extension Distance

150m

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

€ 2,512.60

€ 2,512.60 Each (ex VAT)

€ 2,989.99

€ 2,989.99 Each (inc. VAT)

Aten 1 USB HDMI over CAT 6 KVM Extender, 150m

€ 2,512.60

€ 2,512.60 Each (ex VAT)

€ 2,989.99

€ 2,989.99 Each (inc. VAT)

Aten 1 USB HDMI over CAT 6 KVM Extender, 150m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Aten

Type

Extender

Video Connection Type

HDMI

Number Of Ports

1

Keyboard/Mouse Connection Type

USB

Number of Video Outputs

1

Number of Displays Supported

1

Transmission Method

CAT 6

Extension Distance

150m

Country of Origin

Taiwan, Province Of China