Aten 2 Port USB HDMI KVM Switch, 3.5 mm Jack 4096 x 2160 Maximum Resolution

RS Stock No.: 285-4469Brand: AtenManufacturers Part No.: CS1842
brand-logo
View all in KVM Switches

Technical Document

Specifications

Brand

Aten

Video Connection Type

HDMI

Number Of Ports

2

Maximum Resolution

4096 x 2160

Keyboard/Mouse Connection Type

USB

Audio Connection Type

3.5 mm Jack

Country of Origin

Thailand

Stock information temporarily unavailable.

€ 829.58

€ 829.58 Each (ex VAT)

€ 987.20

€ 987.20 Each (inc. VAT)

Aten 2 Port USB HDMI KVM Switch, 3.5 mm Jack 4096 x 2160 Maximum Resolution

€ 829.58

€ 829.58 Each (ex VAT)

€ 987.20

€ 987.20 Each (inc. VAT)

Aten 2 Port USB HDMI KVM Switch, 3.5 mm Jack 4096 x 2160 Maximum Resolution
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Aten

Video Connection Type

HDMI

Number Of Ports

2

Maximum Resolution

4096 x 2160

Keyboard/Mouse Connection Type

USB

Audio Connection Type

3.5 mm Jack

Country of Origin

Thailand