Technical Document
Specifications
Brand
AtenVideo Connection Type
HDMI
Number Of Ports
2
Number of Displays Supported
1
Number of Video Outputs
1
Maximum Resolution
1920 x 1080
Keyboard/Mouse Connection Type
USB
Audio Connection Type
HDMI
Country of Origin
Thailand
€ 104.83
€ 104.83 Each (ex VAT)
€ 124.75
€ 124.75 Each (inc. VAT)
1
€ 104.83
€ 104.83 Each (ex VAT)
€ 124.75
€ 124.75 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
AtenVideo Connection Type
HDMI
Number Of Ports
2
Number of Displays Supported
1
Number of Video Outputs
1
Maximum Resolution
1920 x 1080
Keyboard/Mouse Connection Type
USB
Audio Connection Type
HDMI
Country of Origin
Thailand