Technical Document
Specifications
Brand
AtenDevice Type
Splitter
Video Connection Type
DVI
Number of Video Outputs
4
Number of Video Inputs
1
Number Of Ports
4
Maximum Resolution
2560 x 1600
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
€ 652.37
€ 652.37 Each (ex VAT)
€ 776.32
€ 776.32 Each (inc. VAT)
Aten 4 Port 1 Input 4 Output DVI Splitter 2560 x 1600
1
€ 652.37
€ 652.37 Each (ex VAT)
€ 776.32
€ 776.32 Each (inc. VAT)
Aten 4 Port 1 Input 4 Output DVI Splitter 2560 x 1600
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
AtenDevice Type
Splitter
Video Connection Type
DVI
Number of Video Outputs
4
Number of Video Inputs
1
Number Of Ports
4
Maximum Resolution
2560 x 1600
Country of Origin
Taiwan, Province Of China