E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Atlantic 1000W Radiator, Horizontal

RS Stock No.: 288-010Brand: AtlanticManufacturers Part No.: 529916
brand-logo

Technical Document

Specifications

Maximum Output Power

1000W

Mounting

Horizontal

Control Type

Digital

Height

600mm

Voltage Rating

230V ac

Width

600mm

Depth

115mm

Dimensions

600 x 600 x 115mm

Series

NIRVANA NEO

Country of Origin

France

Stock information temporarily unavailable.

€ 973.88

€ 973.88 Each (ex VAT)

€ 1,158.92

€ 1,158.92 Each (inc. VAT)

Atlantic 1000W Radiator, Horizontal

€ 973.88

€ 973.88 Each (ex VAT)

€ 1,158.92

€ 1,158.92 Each (inc. VAT)

Atlantic 1000W Radiator, Horizontal
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Maximum Output Power

1000W

Mounting

Horizontal

Control Type

Digital

Height

600mm

Voltage Rating

230V ac

Width

600mm

Depth

115mm

Dimensions

600 x 600 x 115mm

Series

NIRVANA NEO

Country of Origin

France