Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Atmel AT24C256C-SSHL-B, 256kbit EEPROM Memory, 550ns 8-Pin SOIC Serial-2 Wire

RS Stock No.: 738-0041Brand: AtmelManufacturers Part No.: AT24C256C-SSHL-B
brand-logo
View all in EEPROM

Technical Document

Specifications

Brand

Atmel

Memory Size

256kbit

Interface Type

Serial-2 Wire

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

8

Organisation

32768 x 8 bit

Minimum Operating Supply Voltage

1.7 V

Maximum Operating Supply Voltage

5.5 V

Number of Bits per Word

8bit

Dimensions

5.05 x 3.99 x 1.5mm

Number of Words

32768

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Data Retention

40yr

Maximum Random Access Time

550ns

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 5) (ex VAT)

Atmel AT24C256C-SSHL-B, 256kbit EEPROM Memory, 550ns 8-Pin SOIC Serial-2 Wire

P.O.A.

Each (In a Pack of 5) (ex VAT)

Atmel AT24C256C-SSHL-B, 256kbit EEPROM Memory, 550ns 8-Pin SOIC Serial-2 Wire
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Atmel

Memory Size

256kbit

Interface Type

Serial-2 Wire

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

8

Organisation

32768 x 8 bit

Minimum Operating Supply Voltage

1.7 V

Maximum Operating Supply Voltage

5.5 V

Number of Bits per Word

8bit

Dimensions

5.05 x 3.99 x 1.5mm

Number of Words

32768

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Data Retention

40yr

Maximum Random Access Time

550ns

You may be interested in