Microchip 1Mbit EPROM Chip 20-Pin PDIP

RS Stock No.: 898-8649PBrand: AtmelManufacturers Part No.: AT27C010-70PU
brand-logo
View all in EPROM

Technical Document

Specifications

Memory Size

1Mbit

Organisation

128K x 8 bit

Maximum Random Access Time

70ns

Programming Voltage

5V

Reprogramming Technique

OTP

In System Programmability

In System

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

20

Dimensions

42.29 x 13.97 x 4.44mm

Number of Bits per Word

8bit

Maximum Operating Temperature

+85 °C

Typical Operating Supply Voltage

5 V

Number of Words

128K

Minimum Operating Temperature

-40 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Microchip 1Mbit EPROM 32-Pin PDIP, AT27C010-70PU
€ 7.854Each (Supplied in a Tube) (ex VAT)

P.O.A.

Each (Supplied in a Tube) (ex VAT)

Microchip 1Mbit EPROM Chip 20-Pin PDIP
Select packaging type

P.O.A.

Each (Supplied in a Tube) (ex VAT)

Microchip 1Mbit EPROM Chip 20-Pin PDIP

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Microchip 1Mbit EPROM 32-Pin PDIP, AT27C010-70PU
€ 7.854Each (Supplied in a Tube) (ex VAT)

Technical Document

Specifications

Memory Size

1Mbit

Organisation

128K x 8 bit

Maximum Random Access Time

70ns

Programming Voltage

5V

Reprogramming Technique

OTP

In System Programmability

In System

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

20

Dimensions

42.29 x 13.97 x 4.44mm

Number of Bits per Word

8bit

Maximum Operating Temperature

+85 °C

Typical Operating Supply Voltage

5 V

Number of Words

128K

Minimum Operating Temperature

-40 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Microchip 1Mbit EPROM 32-Pin PDIP, AT27C010-70PU
€ 7.854Each (Supplied in a Tube) (ex VAT)