E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Atoms 45.5mm Chrome Potentiometer Dial for 6.35mm Shaft, CT 47 D 6.35

RS Stock No.: 250-6588Brand: AtomsManufacturers Part No.: CT 47 D 6.35
brand-logo
View all in Potentiometer Knobs

Technical Document

Specifications

Brand

Atoms

Shaft Size

6.35mm

Knob Diameter

45.5mm

Knob Height

25.5mm

Body Colour

Chrome

Indicator Colour

Black

For Use With

CT47 Series

Country of Origin

France

Product details

CT 47 Series Dial Knobs

Very high precision dial knobs for multi-turn potentiometers with 6.35 mm shafts.
These models are supplied with a positioning plate for easy mounting, without board drilling.
Highly effective rotation brake.
Available in standard or black version.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Atoms 45.5mm Chrome Potentiometer Dial for 6.35mm Shaft, CT 47 D 6.35

P.O.A.

Atoms 45.5mm Chrome Potentiometer Dial for 6.35mm Shaft, CT 47 D 6.35
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Atoms

Shaft Size

6.35mm

Knob Diameter

45.5mm

Knob Height

25.5mm

Body Colour

Chrome

Indicator Colour

Black

For Use With

CT47 Series

Country of Origin

France

Product details

CT 47 Series Dial Knobs

Very high precision dial knobs for multi-turn potentiometers with 6.35 mm shafts.
These models are supplied with a positioning plate for easy mounting, without board drilling.
Highly effective rotation brake.
Available in standard or black version.

You may be interested in