E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

ATP 16 GB Industrial SDHC SD Card, Class 10, UHS-1 U1

RS Stock No.: 146-5573Brand: ATPManufacturers Part No.: AF16GSD3-WADIM
brand-logo
View all in SD Cards

Technical Document

Specifications

Brand

ATP

SD Card Type

SD Card

Card Format

SDHC

Capacity

16 GB

Speed Class Rating

Class 10, UHS-1 U1

Industrial

Yes

Temperature Range

-40 → +85°C

Nand Type

MLC

Stock information temporarily unavailable.

P.O.A.

ATP 16 GB Industrial SDHC SD Card, Class 10, UHS-1 U1

P.O.A.

ATP 16 GB Industrial SDHC SD Card, Class 10, UHS-1 U1
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ATP

SD Card Type

SD Card

Card Format

SDHC

Capacity

16 GB

Speed Class Rating

Class 10, UHS-1 U1

Industrial

Yes

Temperature Range

-40 → +85°C

Nand Type

MLC