Technical Document
Specifications
Brand
ATPSD Card Type
SD Card
Series
S600Sc
Card Format
SDHC
Capacity
8 GB
Speed Class Rating
Class 10, UHS-1 U1
Industrial
Yes
Temperature Range
-25 → +85°C
Nand Type
MLC
Country of Origin
Taiwan, Province Of China
€ 28.01
€ 28.01 Each (ex VAT)
€ 33.33
€ 33.33 Each (inc. VAT)
1
€ 28.01
€ 28.01 Each (ex VAT)
€ 33.33
€ 33.33 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ATPSD Card Type
SD Card
Series
S600Sc
Card Format
SDHC
Capacity
8 GB
Speed Class Rating
Class 10, UHS-1 U1
Industrial
Yes
Temperature Range
-25 → +85°C
Nand Type
MLC
Country of Origin
Taiwan, Province Of China