ATP 8 GB Industrial MicroSDHC Micro SD Card, Class 10, UHS-1 U1

RS Stock No.: 183-9387Brand: ATPManufacturers Part No.: AF8GUD3-WAAXX
brand-logo
View all in SD Cards

Technical Document

Specifications

Brand

ATP

SD Card Type

Micro SD Card

Series

S600Sc

Card Format

MicroSDHC

Capacity

8 GB

Speed Class Rating

Class 10, UHS-1 U1

Industrial

Yes

Temperature Range

-25 → +85°C

Nand Type

MLC

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

€ 23.68

€ 23.68 Each (ex VAT)

€ 28.18

€ 28.18 Each (inc. VAT)

ATP 8 GB Industrial MicroSDHC Micro SD Card, Class 10, UHS-1 U1

€ 23.68

€ 23.68 Each (ex VAT)

€ 28.18

€ 28.18 Each (inc. VAT)

ATP 8 GB Industrial MicroSDHC Micro SD Card, Class 10, UHS-1 U1
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ATP

SD Card Type

Micro SD Card

Series

S600Sc

Card Format

MicroSDHC

Capacity

8 GB

Speed Class Rating

Class 10, UHS-1 U1

Industrial

Yes

Temperature Range

-25 → +85°C

Nand Type

MLC

Country of Origin

Taiwan, Province Of China