Technical Document
Specifications
Brand
ATPSD Card Type
Micro SD Card
Series
Industrial Grade
Card Format
MicroSDHC
Capacity
8 GB
Speed Class Rating
Class 10, UHS-1 U1
Industrial
Yes
Temperature Range
-40 → +85°C
Nand Type
SLC
Stock information temporarily unavailable.
€ 289.59
€ 289.59 Each (ex VAT)
€ 344.61
€ 344.61 Each (inc. VAT)
ATP 8 GB Industrial MicroSDHC Micro SD Card, Class 10, UHS-1 U1
1
€ 289.59
€ 289.59 Each (ex VAT)
€ 344.61
€ 344.61 Each (inc. VAT)
ATP 8 GB Industrial MicroSDHC Micro SD Card, Class 10, UHS-1 U1
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ATPSD Card Type
Micro SD Card
Series
Industrial Grade
Card Format
MicroSDHC
Capacity
8 GB
Speed Class Rating
Class 10, UHS-1 U1
Industrial
Yes
Temperature Range
-40 → +85°C
Nand Type
SLC