E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

AUER Signal VLL Series Green Steady Effect Beacon Module for Use with Modul-Signal 50, 12 → 250 V, Incandescent

RS Stock No.: 245-7758Brand: AUER SignalManufacturers Part No.: 750006900
brand-logo
View all in Signal Tower Components

Technical Document

Specifications

Series

VLL

Component Type

Beacon Module

Multifunction

Yes

Light Effect

Steady

Lens Colour

Green

Bulb Type

Incandescent

Supply Voltage

12 → 250 V

For Use With

Modul-Signal 50

Base Diameter

50mm

Country of Origin

Austria

Stock information temporarily unavailable.

€ 28.53

€ 28.53 Each (ex VAT)

€ 33.95

€ 33.95 Each (inc. VAT)

AUER Signal VLL Series Green Steady Effect Beacon Module for Use with Modul-Signal 50, 12 → 250 V, Incandescent

€ 28.53

€ 28.53 Each (ex VAT)

€ 33.95

€ 33.95 Each (inc. VAT)

AUER Signal VLL Series Green Steady Effect Beacon Module for Use with Modul-Signal 50, 12 → 250 V, Incandescent
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Series

VLL

Component Type

Beacon Module

Multifunction

Yes

Light Effect

Steady

Lens Colour

Green

Bulb Type

Incandescent

Supply Voltage

12 → 250 V

For Use With

Modul-Signal 50

Base Diameter

50mm

Country of Origin

Austria