Austerlitz Electronic Heatsink, 0.4K/W, 100 x 216 x 83mm

RS Stock No.: 284-4634Brand: Austerlitz ElectronicManufacturers Part No.: KS216-1000EDistrelec Article No.: 17562721
View all in Heatsinks

Technical Document

Specifications

Length

100mm

Width

216mm

Height

83mm

Dimensions

100 x 216 x 83mm

Thermal Resistance

0.4K/W

Distrelec Product Id

17562721

Country of Origin

Germany

Stock information temporarily unavailable.

€ 920.03

€ 920.03 Each (ex VAT)

€ 1,094.84

€ 1,094.84 Each (inc. VAT)

Austerlitz Electronic Heatsink, 0.4K/W, 100 x 216 x 83mm

€ 920.03

€ 920.03 Each (ex VAT)

€ 1,094.84

€ 1,094.84 Each (inc. VAT)

Austerlitz Electronic Heatsink, 0.4K/W, 100 x 216 x 83mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Length

100mm

Width

216mm

Height

83mm

Dimensions

100 x 216 x 83mm

Thermal Resistance

0.4K/W

Distrelec Product Id

17562721

Country of Origin

Germany