Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Avago, HCNR201 DC Input Linear Photovoltaic Output Optocoupler, Through Hole, 8-Pin PDIP-W

RS Stock No.: 801-471Brand: Avago TechnologiesManufacturers Part No.: HCNR201
brand-logo
View all in Optocouplers

Technical Document

Specifications

Mounting Type

Through Hole

Output Device

Linear Photovoltaic

Maximum Forward Voltage

1.95V

Number of Channels

1

Number of Pins

8

Package Type

PDIP-W

Input Current Type

DC

Maximum Input Current

25 mA

Isolation Voltage

5000 V ac

Stock information temporarily unavailable.

P.O.A.

Avago, HCNR201 DC Input Linear Photovoltaic Output Optocoupler, Through Hole, 8-Pin PDIP-W

P.O.A.

Avago, HCNR201 DC Input Linear Photovoltaic Output Optocoupler, Through Hole, 8-Pin PDIP-W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Mounting Type

Through Hole

Output Device

Linear Photovoltaic

Maximum Forward Voltage

1.95V

Number of Channels

1

Number of Pins

8

Package Type

PDIP-W

Input Current Type

DC

Maximum Input Current

25 mA

Isolation Voltage

5000 V ac