E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Avago HFBR-2533 0.04MBd 600Nm Fibre Optic Receiver, Round Push-in (V) Connector

RS Stock No.: 496-5939Brand: Avago TechnologiesManufacturers Part No.: HFBR-2533
brand-logo
View all in Fibre Optic Receivers

Technical Document

Specifications

Maximum Data Rate

0.04MBd

Connector Shape

Round

Wavelength of Peak Sensitivity

600nm

Number of Pins

6

Mounting Type

Through Hole

Dimensions

18.3 x 12.2 x 18.8mm

Connector Type

V Push in

Height

18.8mm

Length

18.3mm

Width

12.2mm

Product details

Fibre Optics, Avago Technologies

Stock information temporarily unavailable.

P.O.A.

Avago HFBR-2533 0.04MBd 600Nm Fibre Optic Receiver, Round Push-in (V) Connector

P.O.A.

Avago HFBR-2533 0.04MBd 600Nm Fibre Optic Receiver, Round Push-in (V) Connector
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Maximum Data Rate

0.04MBd

Connector Shape

Round

Wavelength of Peak Sensitivity

600nm

Number of Pins

6

Mounting Type

Through Hole

Dimensions

18.3 x 12.2 x 18.8mm

Connector Type

V Push in

Height

18.8mm

Length

18.3mm

Width

12.2mm

Product details

Fibre Optics, Avago Technologies