E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Avery White Adhesive High Visibility Label Sheet, Pack of 10Sheets

RS Stock No.: 358-872Brand: AveryManufacturers Part No.: L4794-10
brand-logo
View all in Label Sheets

Technical Document

Specifications

Brand

Avery

Label Type

High Visibility

Fixing Type

Adhesive

Printer Type

Inkjet Print, Laser

Colour

White

Pack Quantity

10Sheets

Length

120mm

Width

45mm

Country of Origin

United Kingdom

Stock information temporarily unavailable.

P.O.A.

Avery White Adhesive High Visibility Label Sheet, Pack of 10Sheets

P.O.A.

Avery White Adhesive High Visibility Label Sheet, Pack of 10Sheets
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Avery

Label Type

High Visibility

Fixing Type

Adhesive

Printer Type

Inkjet Print, Laser

Colour

White

Pack Quantity

10Sheets

Length

120mm

Width

45mm

Country of Origin

United Kingdom