E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Avery Silver Adhesive Address Label, Pack of 20

RS Stock No.: 442-5936Brand: AveryManufacturers Part No.: L6013-20
brand-logo
View all in Label Sheets

Technical Document

Specifications

Brand

Avery

Fixing Type

Adhesive

Colour

Silver

Pack Quantity

20

Length

297mm

Width

210mm

Product details

Silver Heavy Duty Address Labels

Durable silver polyester labels
Ideal for display of permanent information
Suitable for outdoors and industrial use
Waterproof, weatherproof and resistant to oil, detergent and grease
Mark-proof and UV light-fast
Can be used in freezers (-40 to +80°C)

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Avery Silver Adhesive Address Label, Pack of 20

P.O.A.

Avery Silver Adhesive Address Label, Pack of 20
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Avery

Fixing Type

Adhesive

Colour

Silver

Pack Quantity

20

Length

297mm

Width

210mm

Product details

Silver Heavy Duty Address Labels

Durable silver polyester labels
Ideal for display of permanent information
Suitable for outdoors and industrial use
Waterproof, weatherproof and resistant to oil, detergent and grease
Mark-proof and UV light-fast
Can be used in freezers (-40 to +80°C)

You may be interested in