E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Avery White Adhesive Address Label Sheet, Pack of 40

RS Stock No.: 442-6030Brand: AveryManufacturers Part No.: L7160-40
brand-logo
View all in Label Sheets

Technical Document

Specifications

Brand

Avery

Fixing Type

Adhesive

Label Type

Address

Printer Type

Laser

Colour

White

Pack Quantity

40

Length

63.5mm

Width

38.1mm

Better World Verification

FSC Certified

Better World Product (Find out more)

Yes

Product details

Jam-Free™ White Laser Labels

Easy to use white labels, suitable for use with all popular software packages
Designed to withstand high heat from mono and colour laser printers
Rounded edges
Stripped edge prevents adhesive leakage when sandwiched between the printer rollers
Jam-Free™ guarantees high quality with no toner flaking

You may be interested in
Stock information temporarily unavailable.

€ 62.18

€ 62.18 1 Box of 40 (ex VAT)

€ 73.99

€ 73.99 1 Box of 40 (inc. VAT)

Avery White Adhesive Address Label Sheet, Pack of 40

€ 62.18

€ 62.18 1 Box of 40 (ex VAT)

€ 73.99

€ 73.99 1 Box of 40 (inc. VAT)

Avery White Adhesive Address Label Sheet, Pack of 40
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.
You may be interested in

Technical Document

Specifications

Brand

Avery

Fixing Type

Adhesive

Label Type

Address

Printer Type

Laser

Colour

White

Pack Quantity

40

Length

63.5mm

Width

38.1mm

Better World Verification

FSC Certified

Better World Product (Find out more)

Yes

Product details

Jam-Free™ White Laser Labels

Easy to use white labels, suitable for use with all popular software packages
Designed to withstand high heat from mono and colour laser printers
Rounded edges
Stripped edge prevents adhesive leakage when sandwiched between the printer rollers
Jam-Free™ guarantees high quality with no toner flaking

You may be interested in